Conn Hard Metric SKT 95 POS 2mm Press Fit RA Thru-Hole
Valconn Electronics 2CP-SR-B19-95-04-30 technical specifications.
| Type | Hard Metric |
| Gender | SKT |
| Number of Contacts | 95 |
| Terminal Pitch | 2mm |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Valconn Electronics 2CP-SR-B19-95-04-30 to view detailed technical specifications.
No datasheet is available for this part.