Conn Power M 3 POS Solder Lug RA 3 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Valconn Electronics PJB2 technical specifications.
| Type | Power |
| Gender | M |
| Number of Contacts | 3 |
| Termination Method | Solder Lug |
| Body Orientation | Right Angle |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.