Valconn Electronics T102TL technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 5mm |
| Termination Method | Screw |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Valconn Electronics T102TL to view detailed technical specifications.
No datasheet is available for this part.