Van Damme Video Cable Assembly 10m Male VGA to Female VGA Blue
VAN Damme 104-226-110 technical specifications.
| Gender Type A | Male |
| Gender Type B | Female |
| Length | 10m |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for VAN Damme 104-226-110 to view detailed technical specifications.
No datasheet is available for this part.