Sign in to ask questions about the VAN Damme 268002C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VAN Damme 268002C technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Number of Pairs | 1 |
| Outside Diameter | 3.5mm |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for VAN Damme 268002C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
