Sign in to ask questions about the VAN Damme 268307C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VAN Damme 268307C technical specifications.
| Package/Case | 100 |
| Color | Red |
| Conductor Material | Copper |
| Impedance | 75R |
| Jacket Material | PVC |
| Mount | Cable |
| Outside Diameter | 6.1mm |
| Reach SVHC Compliant | No |
| Weight | 5kg |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for VAN Damme 268307C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
