Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VAN Damme 268502L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Clear |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 7.6mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for VAN Damme 268502L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
