VAN Damme 268525C technical specifications.
| Package/Case | 100 |
| Color | Blue, Black |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Cores | 2 |
| Outside Diameter | 7.6mm |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for VAN Damme 268525C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
