This shielded cable features a 500V voltage rating and is constructed with 24AWG copper conductors. The cable has a 100m length and is composed of 7 strands. It is made with a halogen-free insulation material and jacketed with LSZH material. The cable is shielded for electromagnetic interference protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VAN Damme 278-401-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Color | Violet |
| Conductor Material | Copper |
| Features | Shielded |
| Halogen Free | Halogen Free |
| Insulation Material | Polymer |
| Jacket Material | LSZH |
| Length | 100m |
| Mount | Cable |
| Number of Pairs | 1 |
| Number of Strands | 7 |
| Outside Diameter | 3.9mm |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for VAN Damme 278-401-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.