This cable features a 500V voltage rating and is constructed with copper conductors and LSZH jacket material. The cable has an outside diameter of 4.5mm and is designed for cable mounting. It does not meet the requirements for Reach SVHC compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VAN Damme 278-431-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Color | Red |
| Conductor Material | Copper |
| Jacket Material | LSZH |
| Mount | Cable |
| Outside Diameter | 4.5mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for VAN Damme 278-431-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.