This 2-core cable features an outside diameter of 6.6mm and is constructed with copper conductors. The insulation and jacket materials are both LSZH, meeting halogen-free requirements. The cable is unshielded and not compliant with Reach SVHC regulations. It has a DC rated voltage of 500V.
VAN Damme 278-515-080 technical specifications.
| Package/Case | Axial |
| Color | Grey |
| Conductor Material | Copper |
| Halogen Free | Halogen Free |
| Insulation Material | LSZH |
| Jacket Material | LSZH |
| Number of Cores | 2 |
| Number of Pairs | 1 |
| Number of Strands | 30 |
| Outside Diameter | 6.6mm |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
No datasheet is available for this part.