
This shielded cable features 4 copper cores with a 28AWG wire gauge and a 1kV voltage rating. It has a 3.7mm outside diameter and is 100m in length. The cable is made with a halogen-free LSZH jacket and a polymer insulation material.
Sign in to ask questions about the VAN Damme 278-801-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VAN Damme 278-801-000 technical specifications.
| Package/Case | 100 |
| Color | Brown |
| Conductor Material | Copper |
| Features | Shielded |
| Halogen Free | Halogen Free |
| Insulation Material | Polymer |
| Jacket Material | LSZH |
| Length | 100m |
| Mount | Cable |
| Number of Cores | 4 |
| Number of Pairs | 1 |
| Number of Strands | 7 |
| Outside Diameter | 3.7mm |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for VAN Damme 278-801-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
