
FEEDTHROUGH WALL PLATE TWO PIECE SINGLE GANG BLACK
Checking distributor stock and pricing after the page loads.
Vanco 120612X technical specifications.
| Height | 2inch |
| Length | 6inch |
| Mount | Through Hole |
| Weight | 0.08lb |
| Width | 3inch |
| RoHS | Compliant |
No datasheet is available for this part.
