Vanco Split Loom Tubing, Diameter: 3/4 , Color: Black, Length: 100 Feet, Used For: Audio, Computer And Automotive...
Vanco SLT34 technical specifications.
| Package/Case | 100 |
| Height | 6inch |
| Length | 23.5inch |
| Weight | 2.02lb |
| Width | 22inch |
| RoHS | Not Compliant |
No datasheet is available for this part.