3/8? Black Split Loom Tubing; Sleeving / Tubing Type: split Loom; Sleeving Material: -; Sleeving Colour: black;...
Vanco SLT38 technical specifications.
| Package/Case | 100 |
| Height | 4inch |
| Length | 17inch |
| Weight | 1.3lb |
| Width | 11inch |
| RoHS | Not Compliant |
No datasheet is available for this part.