The 34033 NT inductor from Vanguard Electronics is a shielded wirewound RF inductor with a tolerance of 10% and a minimum quality factor of 110. It has a maximum DC resistance of 3.5 ohms and a minimum self-resonant frequency of 14 MHz. The inductor measures 4.14mm in length, 3.38mm in depth, and 3.3mm in height. It operates over a temperature range of -55°C to 125°C.
Vanguard Electronics 34033 NT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 56uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.12A |
| Max DC Resistance | 3.5Ohm |
| Minimum Quality Factor | 110 |
| Minimum Self Resonant Frequency | 14MHz |
| Product Length | 4.14mm |
| Height | 3.3mm |
| Product Depth | 3.38mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vanguard Electronics 34033 NT to view detailed technical specifications.
No datasheet is available for this part.