LCD MOD 32DIG 16 X 2 TRANSMISSIV
Sign in to ask questions about the Varitronix COG-16265-DP-I2C-FH-W-SILVER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Varitronix COG-16265-DP-I2C-FH-W-SILVER technical specifications.
| Interface | I2C |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Number of Characters | 32 |
| RoHS | Compliant |
Download the complete datasheet for Varitronix COG-16265-DP-I2C-FH-W-SILVER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.