The COG-T350MCQA-01 is a 3.5inch display with a resolution of 320x240 pixels. It operates at a maximum temperature of 70°C and a minimum of -20°C. The display is powered by a 3.3V supply voltage and is available in bulk packaging. It features a white background color and does not include a touchscreen interface.
Sign in to ask questions about the Varitronix COG-T350MCQA-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Varitronix COG-T350MCQA-01 technical specifications.
| Background Color | White |
| Diagonal Size | 3.5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Varitronix COG-T350MCQA-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.