
Sign in to ask questions about the Varitronix COG-T430T6566-04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Varitronix COG-T430T6566-04 technical specifications.
| Backlight Type | LED |
| Diagonal Size | 4.3inch |
| Interface | Parallel, 24 bit, RGB |
| Package Quantity | 216 |
| Resolution (height) | 272pixel |
| Resolution (width) | 480pixel |
| RoHS | Compliant |
Download the complete datasheet for Varitronix COG-T430T6566-04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
