Varitronix COGS-16265S-DP-RC-LV-G technical specifications.
| Interface | Parallel |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Characters | 32 |
| Package Quantity | 15 |
| RoHS | Compliant |
Download the complete datasheet for Varitronix COGS-16265S-DP-RC-LV-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.