
Sign in to ask questions about the Varitronix LED4G-16265 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Varitronix LED4G-16265 technical specifications.
| Height | 4.1mm |
| Lead Free | Lead Free |
| Length | 70mm |
| Package Quantity | 100 |
| Packaging | Box |
| Width | 20.5mm |
| RoHS | Compliant |
Download the complete datasheet for Varitronix LED4G-16265 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
