
Varitronix MDLS-161612D-02 technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 16 |
| Package Quantity | 500 |
| RoHS | Compliant |
Download the complete datasheet for Varitronix MDLS-161612D-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
