
16x2 character LCD module featuring a green LED backlight. This transflective display offers a 32-character capacity and operates with a parallel interface. Measuring 53mm in length, 20mm in width, and 8mm in height, it functions within an operating temperature range of -10°C to 60°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Varitronix MDLS-16263-C-LV-G-LED01G-FFC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Backlight Type | LED |
| Height | 8mm |
| Interface | Parallel |
| Length | 53mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Characters | 32 |
| Packaging | Box |
| Series | MDL(S)-16263 |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Varitronix MDLS-16263-C-LV-G-LED01G-FFC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
