Lcd Mod 16X2 Char Stn W/bklt Gn
Checking distributor stock and pricing after the page loads.
| Backlight Type | LED |
| Height | 8mm |
| Interface | Parallel |
| Length | 53mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Characters | 32 |
| Package Quantity | 100 |
| Packaging | Box |
| Series | MDL(S)-16263 |
| Width | 20mm |
| RoHS | Compliant |