The MDLS-16265-LV-G is a green LED display module with a parallel interface. It has a height of 8.2mm and measures 84mm in length and 44mm in width. The module operates within a temperature range of -5°C to 50°C. The display has 32 characters and is a part of the MDL(S)-16265 series.
Varitronix MDLS-16265-LV-G technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Package/Case | Module |
| Height | 8.2mm |
| Interface | Parallel |
| Length | 84mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Number of Characters | 32 |
| Series | MDL(S)-16265 |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Varitronix MDLS-16265-LV-G to view detailed technical specifications.
No datasheet is available for this part.