The Varitronix MDLS-16265-SS-LV-G-LED-04-G-14 is a module LED backlight with a maximum operating temperature of 50°C and a minimum operating temperature of -5°C. It has a height of 14mm, a length of 84mm, and a width of 44mm. The module is designed for parallel interface applications and is available in quantities of 100.
Varitronix MDLS-16265-SS-LV-G-LED-04-G-14 technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Height | 14mm |
| Interface | Parallel |
| Length | 84mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Number of Characters | 32 |
| Package Quantity | 100 |
| Series | MDL(S)-16265 |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Varitronix MDLS-16265-SS-LV-G-LED-04-G-14 to view detailed technical specifications.
No datasheet is available for this part.