This Varitronix MDLS-16265-SS-LV-S-LED-04-G-14 is a green LED backlight module with a 32-character display. It features a parallel interface and operates within a temperature range of -5°C to 50°C. The module is packaged in a quantity of 100 and is part of the MDL(S)-16265 series.
Varitronix MDLS-16265-SS-LV-S-LED-04-G-14 technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Package/Case | Module |
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Number of Characters | 32 |
| Package Quantity | 100 |
| Series | MDL(S)-16265 |
| RoHS | Compliant |
Download the complete datasheet for Varitronix MDLS-16265-SS-LV-S-LED-04-G-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.