This green LED display module features a backlight type of LED and a package quantity of 20. It has a maximum operating temperature of 50°C and a minimum operating temperature of -5°C. The module is designed for use in general applications and has a parallel interface.
Varitronix MDLS-16265-SS-LV-S-LED-04-G-16 technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Package/Case | Module |
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Number of Characters | 32 |
| Package Quantity | 20 |
| Series | MDL(S)-16265 |
| RoHS | Compliant |
Download the complete datasheet for Varitronix MDLS-16265-SS-LV-S-LED-04-G-16 to view detailed technical specifications.
No datasheet is available for this part.