The MDLS-16268B-LV-NEGBLUE-LED04G is a LED backlight from Varitronix. It features a parallel interface and measures 15mm in height. The component operates within a temperature range of -5°C to 50°C. It is packaged in a box and contains lead, making it non-compliant with lead-free regulations.
Checking distributor stock and pricing after the page loads.
| Backlight Type | LED |
| Height | 15mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 122mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Number of Characters | 32 |
| Package Quantity | 1 |
| Packaging | Box |
| Series | MDL(S)-16268B |
| Width | 43mm |
| RoHS | Compliant |