
LCD MOD 32DIG 16X2 TRANS YLW/GRN
Sign in to ask questions about the Varitronix MDLS-16268B-ST-LV-NEGBLUE-LED04G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Varitronix MDLS-16268B-ST-LV-NEGBLUE-LED04G technical specifications.
| Background Color | Black |
| Backlight Type | LED |
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 32 |
| Package Quantity | 1 |
| Series | MDL(S)-16268B |
| RoHS | Compliant |
Download the complete datasheet for Varitronix MDLS-16268B-ST-LV-NEGBLUE-LED04G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.