This 32-character green LED display features a parallel interface and operates within a temperature range of -5°C to 50°C. The display is packaged in a box with 50 units per package. It is part of the MDL(S)-16268C series and is lead-free.
Checking distributor stock and pricing after the page loads.
| Background Color | Green |
| Backlight Type | LED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 122mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Number of Characters | 32 |
| Package Quantity | 50 |
| Packaging | Box |
| Series | MDL(S)-16268C |
| Width | 44mm |
| RoHS | Compliant |