The MDLS-16268D-LV-G-LED4G is a green LED display module with a parallel interface, designed to operate within a temperature range of -5°C to 50°C. It features a module package and displays 32 characters. This display module is part of the MDL(S)-16268D series.
Varitronix MDLS-16268D-LV-G-LED4G technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Package/Case | Module |
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Number of Characters | 32 |
| Package Quantity | 1 |
| Series | MDL(S)-16268D |
| RoHS | Compliant |
Download the complete datasheet for Varitronix MDLS-16268D-LV-G-LED4G to view detailed technical specifications.
No datasheet is available for this part.