LCD MOD 20DIG 20X1 TRANSFLCT GRN
Varitronix MDLS-20189-LV-GLED4G technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Fluid Type | STN |
| Height | 13.3mm |
| Interface | Parallel |
| Length | 182mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Number of Characters | 20 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Series | MDL(S)-20189 |
| Width | 33.5mm |
| RoHS | Compliant |
No datasheet is available for this part.