Lcd Module 20X1 Slv Suprtwst Led
Varitronix MDLS-20189-SS-LV-S-LED-04-G technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Package/Case | Module |
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Number of Characters | 20 |
| Package Quantity | 10 |
| Series | MDL(S)-20189 |
| RoHS | Compliant |
No datasheet is available for this part.