The MDL(S)-40266-LV-G is a 80-character LED backlight module with a module package and parallel interface. It measures 182mm in length and 33.5mm in width, with a height of 5mm. The module operates within a temperature range of -5°C to 50°C. It is available in quantities of 100.
Sign in to ask questions about the Varitronix MDLS-40266-LV-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Varitronix MDLS-40266-LV-G technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Height | 5mm |
| Interface | Parallel |
| Length | 182mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Number of Characters | 80 |
| Package Quantity | 100 |
| Series | MDL(S)-40266 |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for Varitronix MDLS-40266-LV-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.