The Varitronix MDLS-40266-LV-GLED4G is a general display module featuring an LED backlight. It has a module package with dimensions of 9.4mm in height, 33.5mm in width, and 182mm in length. The module operates within a temperature range of -5°C to 50°C. It is designed for parallel interface applications and is available in a 52-unit package.
Sign in to ask questions about the Varitronix MDLS-40266-LV-GLED4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Varitronix MDLS-40266-LV-GLED4G technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Height | 9.4mm |
| Interface | Parallel |
| Length | 182mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Number of Characters | 80 |
| Package Quantity | 52 |
| Series | MDL(S)-40266 |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for Varitronix MDLS-40266-LV-GLED4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.