Lcd Module 40X2 Silver Supertwst
Varitronix MDLS-40266-SS-LV-S technical specifications.
| Package/Case | Module |
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Number of Characters | 80 |
| Package Quantity | 15 |
| Series | MDL(S)-40266 |
| RoHS | Compliant |
No datasheet is available for this part.