Varitronix MDLS-81809-LV-G technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Package/Case | Module |
| Height | 5.2mm |
| Interface | Parallel |
| Length | 84mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Number of Characters | 8 |
| Package Quantity | 100 |
| Series | MDL(S)-81809 |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Varitronix MDLS-81809-LV-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.