The MDLS-81809-SS-LV-G display module features a module package with dimensions of 84mm in length, 44mm in width, and 11mm in height. It has a parallel interface and supports up to 8 characters. The module operates within a temperature range of -5°C to 50°C and is available in quantities of 100. It belongs to the MDL(S)-81809 series.
Varitronix MDLS-81809-SS-LV-G technical specifications.
| Package/Case | Module |
| Height | 11mm |
| Interface | Parallel |
| Length | 84mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Number of Characters | 8 |
| Package Quantity | 100 |
| Series | MDL(S)-81809 |
| Width | 44mm |
| RoHS | Compliant |
No datasheet is available for this part.