Lcd Module 8X1 Supertwist W/led
Varitronix MDLS-81809-SS-LV-G-LED-04-G technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Height | 15mm |
| Interface | Parallel |
| Length | 84mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Number of Characters | 8 |
| Package Quantity | 100 |
| Series | MDL(S)-81809 |
| Width | 44mm |
| RoHS | Compliant |
No datasheet is available for this part.