The MDLS-82603-LV-G display module features a green background color, a height of 10mm, and a length of 33.7mm. It operates within a temperature range of 0 to 50°C and is packaged in a box. The module is lead free and has a width of 44.4mm.
Sign in to ask questions about the Varitronix MDLS-82603-LV-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Varitronix MDLS-82603-LV-G technical specifications.
| Background Color | Green |
| Height | 10mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 33.7mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 16 |
| Packaging | Box |
| Series | MDL(S)-82603 |
| Width | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for Varitronix MDLS-82603-LV-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.