LCD MODULE, ALPHANUMERIC, 16X1, STN; Character size: 6.3mm; Character type: Alphanumeric dot matrix; Characters, No....
Varitronix MDLS161663V technical specifications.
| Package/Case | Module |
| Character Width | 3.15mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Lines | 1 |
| Operating Supply Voltage | 3V |
| Width | 80mm |
| RoHS | Compliant |
No datasheet is available for this part.