VARITRONIX MDLS16168-STET-LED04. Alphanumeric LCD, 16 x 1, Transflective
Sign in to ask questions about the Varitronix MDLS16168-STET-LED04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Varitronix MDLS16168-STET-LED04 technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Character Width | 4.84mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| Width | 122mm |
| RoHS | Compliant |
Download the complete datasheet for Varitronix MDLS16168-STET-LED04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
