LCD MOD 32DIG 16X2 TRANSFLCT GRN
Varitronix MDLS16263-C-G-LED1G technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Package/Case | Module |
| Height | 4mm |
| Interface | Parallel |
| Length | 53mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Number of Characters | 32 |
| Package Quantity | 1 |
| Series | MDL(S)-16263 |
| Width | 20mm |
| RoHS | Compliant |
No datasheet is available for this part.