LCD MODULE, ALPHANUMERIC, 16X2 - More Details
Sign in to ask questions about the Varitronix MDLS16268C-LV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Varitronix MDLS16268C-LV technical specifications.
| Package/Case | Module |
| Character Width | 4.84mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Lines | 2 |
| Operating Supply Voltage | 5V |
| Width | 122mm |
| RoHS | Compliant |
Download the complete datasheet for Varitronix MDLS16268C-LV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.