
Sign in to ask questions about the Varitronix MGLS12864T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Varitronix MGLS12864T technical specifications.
| Package/Case | Module |
| Number of Columns | 80 |
| Number of Lines | 32 |
| Operating Supply Voltage | 5V |
| Pixel Height | 0.39mm |
| Pixel Width | 0.55mm |
| Viewing Area (height) | 44mm |
| Viewing Area (width) | 62mm |
| Width | 78mm |
| RoHS | Compliant |
Download the complete datasheet for Varitronix MGLS12864T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
