
The MGLS12864T-LV2-LED03 is an 80x32 LED backlight module from Varitronix. It operates at 5V and features 0.55mm x 0.39mm pixel size. The module has a viewing area of 44mm in height and 62mm in width, and measures 78mm in width. It is designed as a module package.
Sign in to ask questions about the Varitronix MGLS12864T-LV2-LED03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Varitronix MGLS12864T-LV2-LED03 technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Number of Columns | 80 |
| Number of Lines | 32 |
| Operating Supply Voltage | 5V |
| Pixel Height | 0.55mm |
| Pixel Width | 0.39mm |
| Viewing Area (height) | 44mm |
| Viewing Area (width) | 62mm |
| Width | 78mm |
| RoHS | Compliant |
Download the complete datasheet for Varitronix MGLS12864T-LV2-LED03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
