
Sign in to ask questions about the Varitronix VI-301-DP-RC-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Varitronix VI-301-DP-RC-S technical specifications.
| Background Color | Grey |
| Fluid Type | TN |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Characters | 3.5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| Series | VI-301 |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Varitronix VI-301-DP-RC-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.