LCD Numeric Display Modules Gray Hi-Temp 3-1/2 DIGITS
Varitronix VI-302-DP-RH-W-HV technical specifications.
| Background Color | Grey |
| Fluid Type | TN |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| RoHS | Not Compliant |
Download the complete datasheet for Varitronix VI-302-DP-RH-W-HV to view detailed technical specifications.
No datasheet is available for this part.