
LCD MOD 3.5DIG 3.5X1 TRANSFLECTV
Checking distributor stock and pricing after the page loads.
| Height | 2.8mm |
| Length | 69.8mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Characters | 3.5 |
| Number of Contacts | 40 |
| Series | VI-319 |
| Width | 38mm |
| RoHS | Compliant |